Cart

BFC237086473

VISHAY BFC237086473

image shown is a representation only

VISHAY

FR 47nF 100Vdc 5% P5 MKT
Supplier: Vishay
Matchcode: FR47N5100V5%
Rutronik No.: KFO10329
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0583 $
583.00 $

Prices

10,000 0.0583 $
20,000 0.0572 $

Parameter

C(N)
47n F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
110 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Length
6.5 mm
Diameter/Width
2.5 mm
Height
7.2 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?