Cart

BFC237018104

VISHAY BFC237018104

image shown is a representation only

VISHAY

FR 100nF 63Vdc 10% P5 MKT
Supplier: Vishay
Matchcode: FR100N563V10%
Rutronik No.: KFO9343
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0877 $
175.40 $

Prices

2,000 0.0877 $
4,000 0.082 $
6,000 0.0735 $
10,000 0.0668 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Pulse immunity
60 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?