BFC237011105
BFC237011105
Description:
FR 1,0uF 63Vdc 10% P5 MKT
Supplier:
VISHAY
Matchcode:
FR1,0U563V10%
Rutronik No.:
KFO10022
Unit Pack:
2000
MOQ:
10000
Packaging:
BULK
Find Alternatives
- C(N)
- 1µ F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 100 V
- Pulse immunity
- 60 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 4+1-0,5 mm
- Length
- 7,2 mm
- Diameter/Width
- 6 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 12 weeks