- C(N)
- 47n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- Test voltage
- 1260 V
- Pulse immunity
- 70 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 4 +-1 mm
- Length
- 17,5 mm
- Diameter/Width
- 7 mm
- Height
- 16 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 13 weeks