Cart

BFC236855105

VISHAY BFC236855105

image shown is a representation only

VISHAY

FR 1,0uF 400Vdc 10% P27,5 MKT
Supplier: Vishay
Matchcode: FR1,0U27,5400V10%
Rutronik No.: KFO10361
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.6926 $
1,385.20 $

Parameter

C(N)
1µ F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
16 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
KINKED
Lead length
4+1-0,5 mm
Length
30 mm
Diameter/Width
10.5 mm
Height
23.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?