Cart

BFC236845474

VISHAY BFC236845474

image shown is a representation only

VISHAY

FR 470nF 250Vdc 10% P22,5 MKT
Supplier: Vishay
Matchcode: FR470N22,5250V10%
Rutronik No.: KFO10260
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
On request
0.2605 $
781.50 $

Prices

3,000 0.2605 $
6,000 0.258 $
9,000 0.2532 $

Parameter

C(N)
470n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
500 V
Pulse immunity
12 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
KINKED
Lead length
4+1-0,5 mm
Length
26 mm
Diameter/Width
5.5 mm
Height
17.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?