Cart

BFC233920474

VISHAY BFC233920474

image shown is a representation only

VISHAY

FF 470nF 310Vac 20% X2 P15 MKP
Supplier: Vishay
Matchcode: FF470N1520X2
Rutronik No.: KFO4913
Unit Pack: 500
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2306 $
1,383.60 $

Parameter

C(N)
470n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
17.5 mm
Diameter/Width
10 mm
Height
16.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?