Cart

BFC233920154

VISHAY BFC233920154

image shown is a representation only

VISHAY

FF 150nF 310Vac 20% X2 P15 MKP
Supplier: Vishay
Matchcode: FF150N1520X2
Rutronik No.: KFO4912
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1106 $
110.60 $

Prices

1,000 0.1106 $
2,000 0.1037 $
3,000 0.102 $
5,000 0.1003 $
8,000 0.0944 $

Parameter

C(N)
150n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
17.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?