Cart

BFC233917103

VISHAY BFC233917103

image shown is a representation only

VISHAY

FF 10nF 310Vac 10% X2 P10 MKP
Supplier: Vishay
Matchcode: FF10N1010X2
Rutronik No.: KFO9644
Unit Pack: 950
MOQ: 950
Packaging: AMMOPACK
In Stock
0.179 $
170.05 $

Prices

950 0.179 $
1,900 0.1675 $
2,850 0.1502 $
5,700 0.1363 $

Parameter

C(N)
10n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
600 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Length
12.5 mm
Diameter/Width
4 mm
Height
10 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?