Cart

BFC233912474

VISHAY BFC233912474

image shown is a representation only

VISHAY

FF 470nF 275Vac 10% X2 P15 MKP
Supplier: Vishay
Matchcode: FF470N1510X2
Rutronik No.: KFO5739
Unit Pack: 500
MOQ: 6000
Packaging: BULK
On request
0.2458 $
1,474.80 $

Parameter

C(N)
470n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
17.5 mm
Diameter/Width
10 mm
Height
16.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?