Cart

BFC233860103

VISHAY BFC233860103

image shown is a representation only

VISHAY

FF 10nF 300Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF10N1520Y2
Rutronik No.: KFO4737
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.1871 $
935.50 $

Parameter

C(N)
10n F
U(N)
300 V
Voltage type
AC
Tolerance
-20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2100 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Belgium
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?