Cart

BFC233829001

VISHAY BFC233829001

image shown is a representation only

VISHAY

FF 100nF 275Vac 5% X2 P15 MKP
Supplier: Vishay
Matchcode: FF100N155X2
Rutronik No.: KFO6868
Unit Pack: 750
MOQ: 10500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0854 $
896.70 $

Parameter

C(N)
100n F
U(N)
275 V
Voltage type
AC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2050 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
34 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?