Cart

BFC233814103

VISHAY BFC233814103

image shown is a representation only

VISHAY

FF 10nF 440Vac 20% X1 P15 MKP
Supplier: Vishay
Matchcode: FF10N1520X1
Rutronik No.: KFO10268
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.2563 $
1,537.80 $

Parameter

C(N)
10n F
U(N)
440 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
250 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
25+-2 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
97 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?