Cart

BFC233810333

VISHAY BFC233810333

image shown is a representation only

VISHAY

FF 33nF 440Vac 20% X1 P15 MKP
Supplier: Vishay
Matchcode: FF33N1520X1
Rutronik No.: KFO5896
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.212 $
1,272.00 $

Parameter

C(N)
33n F
U(N)
440 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X1
Pulse immunity
250 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
17.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?