Cart

BFC233623104

VISHAY BFC233623104

image shown is a representation only

VISHAY

FF 100nF 310Vac 20% X2 P15 MKP
Supplier: Vishay
Matchcode: FF100N1520X2
Rutronik No.: KFO4738
Unit Pack: 900
MOQ: 5400
Packaging: REEL
On request
0.2281 $
1,231.74 $

Parameter

C(N)
100n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?