Cart

BAV302-TR3

VISHAY BAV302-TR3

image shown is a representation only

VISHAY

SI-DIODE 0,25A 200V MICROMELF
Supplier: Vishay
Matchcode: BAV302-TR3
Rutronik No.: DSGLS6994
Unit Pack: 10000
MOQ: 10000
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.028 $
280.00 $

Prices

10,000 0.028 $
30,000 0.027 $
50,000 0.0244 $

Parameter

V(RRM)
200 V
IF(AV)
0.25 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?