Cart

BAV203-GS18

VISHAY BAV203-GS18

image shown is a representation only

VISHAY

SI-DIODE 0,25A 250V QUADROMELF
Supplier: Vishay
Matchcode: BAV203-GS18
Rutronik No.: DSGLS6267
Unit Pack: 10000
MOQ: 10000
package: QUADROMELF
Packaging: REEL
Soon available
0.0279 $
279.00 $

Prices

10,000 0.0279 $
20,000 0.026 $
30,000 0.0247 $
50,000 0.0223 $
70,000 0.0205 $

Parameter

V(RRM)
250 V
IF(AV)
0.25 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
QUADROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?