Cart

BAV19W-E3-08

VISHAY BAV19W-E3-08

image shown is a representation only

VISHAY

SI-DIODE 0,25A 120V SOD123
Supplier: Vishay
Matchcode: BAV19W-E3
Rutronik No.: DSGL6042
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.0216 $
324.00 $

Prices

15,000 0.0216 $
30,000 0.0206 $

Parameter

V(RRM)
120 V
IF(AV)
0.25 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SOD123
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?