Cart

BAV103-GS18

VISHAY BAV103-GS18

image shown is a representation only

VISHAY

SI-DIODE 0,25A 250V MINIMELF
Supplier: Vishay
Matchcode: BAV103
Rutronik No.: DSGLS6173
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Topseller
In Stock
0.0151 $
151.00 $

Prices

10,000 0.0151 $
20,000 0.0144 $
30,000 0.0141 $
50,000 0.0134 $
70,000 0.0127 $

Parameter

V(RRM)
250 V
IF(AV)
0.25 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?