- Home
- Semiconductors
- Schottky Diodes
- VISHAY Schottky Diodes
image shown is a representation only

SCHOTTKY-DIODE 0,2A 30V SOT23 A
Supplier:
VISHAY
Matchcode:
BAT54A common anode
Rutronik No.:
DSKYS5875
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
- V(RRM)
-
30 V
- Configuration
-
CommonAnod
- I(F)per diode
-
0,2 A
- V(F)
-
0,8 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
0,6 A
- Automotive
-
NO
- Package
-
SOT23
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-D. AU 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOD323
package:
SOD323
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-D. AU 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-D. AU 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-D. AU 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V SOT523
package:
SOT523
Packaging:
REEL
Previous
Next