Cart

BAT43W-E3-08

VISHAY BAT43W-E3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 30V 0,2A SOD123
Supplier: Vishay
Matchcode: BAT43W-E3
Rutronik No.: DSKY4681
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.0706 $
1,059.00 $

Prices

15,000 0.0706 $
30,000 0.0649 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.33 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
4 A
Automotive
NO
Package
SOD123
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?