Cart

BAT42WS-E3-18

VISHAY BAT42WS-E3-18

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 30V 0,2A SOD323
Supplier: Vishay
Matchcode: BAT42WS-E3
Rutronik No.: DSKY4744
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
On request
0.0572 $
572.00 $

Prices

10,000 0.0572 $
20,000 0.0548 $
30,000 0.0535 $
40,000 0.0507 $
60,000 0.0482 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
4 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?