Cart

BAT42-TAP

VISHAY BAT42-TAP

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 30V 0,2A DO35 GL
Supplier: Vishay
Matchcode: BAT42
Rutronik No.: DSKY4201
Unit Pack: 10000
MOQ: 10000
package: DO35
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0398 $
398.00 $

Prices

10,000 0.0398 $
20,000 0.0332 $
30,000 0.0317 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.65 V
I(FSM)
4 A
Mounting
THT
Technology
Schottky
T(j) max
125 °C
Automotive
AEC-Q(101)
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?