- Home
- Schottky Diodes
- VISHAY Schottky Diodes
image shown is a representation only

SCHOTTKY-DIODE 0,12A 40V SOD523
Supplier:
VISHAY
Matchcode:
BAS40-02V
Rutronik No.:
DSKYS5542
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
0.12 A
- V(F)
-
1 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
0.6 A
- Automotive
-
NO
- Package
-
SOD523
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 0,38A 40V...
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT363
package:
SOT363
Packaging:
REEL
SCHOTTKY-D. 0,2A 40V DFN1006-2
package:
DFN1006-2
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SCHOTTKY-D. 40V 0,25A SOD523
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,03A...
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 0,35A 40V...
package:
SOD523
Packaging:
REEL
SCHOTTKY-DIODE 3A 40V SMB
package:
SMB
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 0,12A 40V SOT14
package:
SOT143
Packaging:
REEL
SCHOTTKY-DIODE 40V 0,12A SOD32
package:
SOD323
Packaging:
REEL
Best Choice
Previous
Next