Cart

BAS19-HE3-08

VISHAY BAS19-HE3-08

image shown is a representation only

VISHAY

SI-DIODE 0,20A 100V SOT23
Supplier: VISHAY
Matchcode: BAS19-HE3-08
Rutronik No.: DSGL6589
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
Please login
0.0282 $
423.00 $

Prices

15,000 0.0282 $
30,000 0.0268 $

Parameter

V(RRM)
100 V
IF(AV)
0.2 A
I(FSM)
0.5 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
85 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?