Cart

BAS16WS-E3-08

VISHAY BAS16WS-E3-08

image shown is a representation only

VISHAY

SI-DIODE 0,25A 75V SOD323
Supplier: Vishay
Matchcode: BAS16WS-E3
Rutronik No.: DSGLS7274
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0211 $
316.50 $

Prices

15,000 0.0211 $
39,000 0.019 $

Parameter

V(RRM)
100 V
IF(AV)
0.25 A
I(FSM)
2 A
V(F)
0.715 V
trr
6 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?