Cart

BAR64V-05W-E3-08

VISHAY BAR64V-05W-E3-08

image shown is a representation only

VISHAY

PIN-DUAL-DIODE 0,1A 100V SOT323
Supplier: Vishay
Matchcode: BAR64V-05W
Rutronik No.: DSGL5989
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.2024 $
607.20 $

Prices

3,000 0.2024 $
6,000 0.1883 $
9,000 0.1792 $
12,000 0.162 $
15,000 0.1488 $

Parameter

Technology
Common Cat
V(RRM)
100 V
IF(AV)
0.1 A
V(F)
1.1 V
trr
1800 ns
T(j)min
-55 °C
Mounting
SMD
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOT323
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?