Cart

BAQ334-TR

VISHAY BAQ334-TR

image shown is a representation only

VISHAY

SI-DIODE LOW LEAKAGE MICROMELF
Supplier: Vishay
Matchcode: BAQ334
Rutronik No.: DSGLS6749
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0541 $
135.25 $

Prices

2,500 0.0541 $
7,500 0.0495 $
15,000 0.0457 $

Parameter

V(RRM)
70 V
IF(AV)
0.2 A
I(FSM)
2 A
V(F)
1 V
trr
2 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?