Cart

BAQ333-TR3

VISHAY BAQ333-TR3

image shown is a representation only

VISHAY

SI-DIODE 0,2A 40V MICROMELF
Supplier: Vishay
Matchcode: BAQ333
Rutronik No.: DSGL6242
Unit Pack: 10000
MOQ: 10000
package: MICROMELF
Packaging: REEL
On request
0.073 $
730.00 $

Prices

10,000 0.073 $
20,000 0.0679 $
30,000 0.0646 $
50,000 0.0583 $
60,000 0.0536 $

Parameter

V(RRM)
40 V
IF(AV)
0.2 A
I(FSM)
2 A
V(F)
1 V
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
MICROMELF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?