Cart

B250C800DM-E3/45

VISHAY

BRIDGE-RECT. 0,9A 400V DFM
Supplier: Vishay
Matchcode: B250C800DM
Rutronik No.: BG3393
Unit Pack: 50
MOQ: 50
package: DFM
Packaging: TUBE
In Stock
0.275 $
13.75 $

Prices

50 0.275 $
150 0.2557 $
250 0.2433 $
550 0.22 $
1,200 0.2021 $

Parameter

I(F)
0.9 A
U(RRM)
400 V
Package
DFM
Packaging
TUBE
U(F)
1 V
T(j)max
125 °C
I²t
10 A²t
Leadfree Defin.
4
I(FSM)
45 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?