Cart

AZ23C6V2-E3-08

VISHAY AZ23C6V2-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 6,2V 5% SOT23
Supplier: Vishay
Matchcode: AZ23C6V2-E3 COMMON ANODE
Rutronik No.: DZ11674
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0276 $
414.00 $

Prices

15,000 0.0276 $
30,000 0.0253 $

Parameter

U(Z)
6.2 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?