Cart

AY21-KIT-HF

VISHAY AY21-KIT-HF

image shown is a representation only

VISHAY

SORT KF X1Y2 2,6kVac-prove AECQ
Supplier: Vishay
Matchcode: SORT-KF AUTO VISHAY AY2-SERIE
Rutronik No.: KKS4394
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Style
RADIAL
Design / type
HALOGEN-FR
Automotive
AEC-Q(200)
Packaging
INDIVIDUAL
Notes
7x10pcs
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
X440 Y300V
Test voltage
2600 V
X,Y - class
X1Y2
Wire length
30 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?