Cart

AS4PM-M3/86A

VISHAY AS4PM-M3/86A

image shown is a representation only

VISHAY

DIODE 4A 1000V TO-277A (SMPC)
Supplier: Vishay
Matchcode: AS4PM-M3
Rutronik No.: DLGL6233
Unit Pack: 1500
MOQ: 4500
package: SMPC
Packaging: REEL
On request
0.5987 $
2,694.15 $

Prices

4,500 0.5987 $
9,000 0.4973 $

Parameter

I(F)
4 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
175 °C
T(rr)
1800 ns
I(FSM)
150 A
Automotive
NO
Package
SMPC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?