ACASA2202S2202P5AT
ACASA2202S2202P5AT
Description:
CN0612R4 22K/22K 0,1% AUTOMO
Supplier:
VISHAY
Matchcode:
CN0612R422K/22K0,1%
Rutronik No.:
WWN5321
Unit Pack:
5000
MOQ:
5000
package:
0612
Packaging:
REEL
- Resistor value
- 22K Ω
- Package
- 0612
- Res.tolerance
- 0.1 %
- No.resistors
- 4
- Power rating
- 0.1 W
- Max.oper.volt.
- 75 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 25 ppm
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 42 weeks