Cart

ACACA330133301P500

VISHAY

CN0612R4 3,3K/3,3K 1% CONCAVE
Supplier: Vishay
Matchcode: CN0612R43,3K/3,3K1%
Rutronik No.: WWN4746
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
In Stock
0.1469 $
734.50 $

Prices

5,000 0.1469 $
10,000 0.1457 $
15,000 0.1445 $
20,000 0.1433 $
25,000 0.142 $

Parameter

Resistor value
3,3K Ω
Package
0612
Res.tolerance
1 %
No.resistors
4
Power rating
0.1 W
Max.oper.volt.
75 V
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
50 ppm
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?