Cart

AC05000003309JAC00

VISHAY

AC05 33R 5% 5W
Supplier: Vishay
Matchcode: RWA5W33R5%
Rutronik No.: WDR10152
Unit Pack: 500
MOQ: 5000
package: THT
Packaging: AMMOPACK
On request
0.323 $
1,615.00 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
5 W
Length
18 mm
Width
7.5 mm
Height
7.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?