Cart

AC03000002707JAC

VISHAY

AC03 0,27R 5% 3W
Supplier: Vishay
Matchcode: RWA3W0,27R5%
Rutronik No.: WDR8655
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: AMMOPACK
On request
0.1566 $
313.20 $

Parameter

Resistor value
0.27 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
150 ppm
Length
13 mm
Width
4.8 mm
Height
4.8 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CEMENT
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?