Cart

AC03000001501JAC00

VISHAY

AC03 1K5 5% 3W
Supplier: Vishay
Matchcode: RWA3W1K55%
Rutronik No.: WDR10164
Unit Pack: 500
MOQ: 15000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2063 $
3,094.50 $

Prices

15,000 0.2063 $
20,000 0.165 $

Parameter

Resistor value
1,5K Ω
Res.tolerance
5 %
Power rating
3 W
Length
13 mm
Width
4.8 mm
Height
4.8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?