Cart

A331K15X7RK5TAAV

VISHAY A331K15X7RK5TAAV

image shown is a representation only

VISHAY

KV 330pF 200V 10% AX X7R AECQ
Supplier: Vishay
Matchcode: KV330PX7R200KAECQ
Rutronik No.: KKS2179
Unit Pack: 7000
MOQ: 7000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.05281 $
369.67 $

Parameter

C(N)
330p F
V(N)
200 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
3.8 mm
Diameter/width
2.5 mm
Electrodes
VS
Tape width
65 mm
Tape pitch
5 mm
Leadfree Defin.
6
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?