A331K15X7RK5TAAR
A331K15X7RK5TAAR
Description:
KV 330pF 200V 10% AX X7R AECQ
Supplier:
VISHAY
Matchcode:
KV330PX7R200KAECQ
Rutronik No.:
KKK22416
Unit Pack:
7000
MOQ:
14000
Packaging:
REEL
- C(N)
- 330p F
- V(N)
- 200 V
- Dielectric
- X7R
- Style
- AXIAL
- Tolerance
- 10%
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Notes
- DOUBL
- T(A) min
- -55 °C
- T(A) max
- +160 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 3,8 mm
- Diameter/width
- 2,5 mm
- Tape width
- 65 mm
- Tape pitch
- 5 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks