Cart

790D476X0020C2BE3

VISHAY 790D476X0020C2BE3

image shown is a representation only

VISHAY

TT 790D 47uF 20V 20% P10
Supplier: Vishay
Matchcode: TT47U202010
Rutronik No.: KTA7470
Unit Pack: 100
MOQ: 100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.74 $
574.00 $

Prices

100 5.74 $
200 5.65 $
400 5.50 $

Parameter

C(N)
47µ F
U(N)
20 V
Pitch
10 mm
ESR
0.7 Ohm
Tolerance
20 %
Leakage current
9.4 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
12.3 mm
Width
7.3 mm
Height
10.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?