Cart

5KP40A-E3/54

VISHAY 5KP40A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 5KW 47V P600
Supplier: Vishay
Matchcode: 5KP40A
Rutronik No.: DTRL7478
Unit Pack: 800
MOQ: 800
package: P600
Packaging: REEL
On request
0.9092 $
727.36 $

Prices

800 0.9092 $
1,600 0.8703 $
2,400 0.8508 $
3,200 0.8053 $
4,000 0.7664 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?