Cart

5KP24A-E3/54

VISHAY 5KP24A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 5KW 28V P600
Supplier: Vishay
Matchcode: 5KP24A
Rutronik No.: DTRL10467
Unit Pack: 800
MOQ: 800
package: P600
Packaging: REEL
On request
0.9049 $
723.92 $

Prices

800 0.9049 $
1,600 0.8661 $
2,400 0.8467 $
3,200 0.8015 $
4,000 0.7627 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?