Cart

597D108X96R3R2T

VISHAY 597D108X96R3R2T

image shown is a representation only

VISHAY

TC 1000UF 6,3V 10% Case R CONF.
Supplier: Vishay
Matchcode: TC1000U6,3VRCONF
Rutronik No.: KTA7833
Unit Pack: 300
MOQ: 300
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
5.06 $
1,518.00 $

Prices

300 5.06 $
600 4.98 $

Parameter

C(N)
1000µ F
U(N)
6.3 V
Case code
R
ESR
0.031 Ohm
Tolerance
10 %
Leakage current
63 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
7.6 mm
Width
6 mm
Height
3.6 mm
Dissip.factor
0.08
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
CONF.COAT.
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?