Cart

593D686X0020D2TE3

VISHAY 593D686X0020D2TE3

image shown is a representation only

VISHAY

TC 68uF 20V 20% Case D 175mOhm
Supplier: Vishay
Matchcode: TC68U20VDLOWR
Rutronik No.: KTA7608
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.5933 $
296.65 $

Prices

500 0.5933 $
1,000 0.5636 $
1,500 0.5587 $
2,000 0.5538 $
2,500 0.529 $

Parameter

C(N)
68µ F
U(N)
20 V
Case code
D
ESR
0.175 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
13.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?