Cart

593D226X0035E2TE3

VISHAY 593D226X0035E2TE3

image shown is a representation only

VISHAY

TC 22uF 35V 20% Case E 275mOhm
Supplier: Vishay
Matchcode: TC22U35VELOWR
Rutronik No.: KTA5642
Unit Pack: 400
MOQ: 10000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7891 $
7,891.00 $

Parameter

C(N)
22µ F
U(N)
35 V
Case code
E
ESR
0.275 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
7.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?