Cart

593D107X9010D2TE3

VISHAY 593D107X9010D2TE3

image shown is a representation only

VISHAY

TC 100uF 10V 10% Case D 100mOhm
Supplier: Vishay
Matchcode: TC100U10VDLOWR
Rutronik No.: KTA5610
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.55796 $
278.98 $

Prices

500 0.55796 $
1,000 0.54867 $
1,500 0.53471 $
2,500 0.51612 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
D
ESR
0.1 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?