Cart

593D106X9020B2TE3

VISHAY 593D106X9020B2TE3

image shown is a representation only

VISHAY

TC 10uF 20V 10% Case B 1000mOhm
Supplier: Vishay
Matchcode: TC10U20VBLOWR
Rutronik No.: KTA5929
Unit Pack: 2000
MOQ: 4000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2375 $
950.00 $

Prices

4,000 0.2375 $
6,000 0.2315 $
10,000 0.2234 $

Parameter

C(N)
10µ F
U(N)
20 V
Case code
B
ESR
1 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?