Cart

564R30GASS10

VISHAY 564R30GASS10

image shown is a representation only

VISHAY

KE 10nF 3KV 20% RM9,5 Y5U
Supplier: Vishay
Matchcode: KE10N09,5Y5U3K0M NORM
Rutronik No.: KKK22542
Unit Pack: 125
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
545.00 $

Prices

500 1.09 $
1,000 0.9947 $
2,000 0.9511 $

Parameter

C(N)
10n F
V(N)
3000 V
Pitch
9.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
Straight
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+105 °C
Length
4.8 mm
Diameter/width
18.3 mm
Wire length
41.3 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?