Cart

562R5GAD27

VISHAY 562R5GAD27

image shown is a representation only

VISHAY

KE 2,7nF 1000V 20% RM6,4 Z5U
Supplier: Vishay
Matchcode: KE2,7N6,4Z5U1K0M
Rutronik No.: KKK22410
Unit Pack: 500
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5369 $
3,221.40 $

Parameter

C(N)
2,7n F
V(N)
1000 V
Pitch
6.4 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Length
4 mm
Diameter/width
7.4 mm
Wire length
32 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?